79100800 | LAPP
Grommet housing, size HB16, aluminum alloy, M40, straight, cross bow locking, IP65, 79100800
Unit Price (€ / pc.)
28.2863 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
28.29 € *
Price list
Quantity
Price per unit*
1 pcs.
28.2863 €
5 pcs.
25.8587 €
10 pcs.
24.2403 €
25 pcs.
22.6219 €
*incl. VAT plus shipping costs
**Subject to prior sale
Sleeve housing, 79100800, LAPP
The 79100800 metal housing with pivots for a direct lever and a direct cable entry is ideal for use in the plastics industry.
Features
- Supplementary automation components
- Mechanical and plant engineering
- Mechanical resistance
- Robust
- Waterproof
Applications
- Light & sound technology
- Plastics industry
Technical specifications
Version | Tüllengehäuse | |
Shell size | HB16 | |
Shell Material | Aluminiumlegierung | |
Cable Outlet | M40, gerade | |
Type of locking | Querbügelverriegelung | |
Degree of protection (IP) | IP65 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |