79102400 | LAPP

Grommet housing, size HB16, aluminum alloy, M25/M32, angled, cross bow locking, IP65, 79102400

Order No.: 30P387
EAN: 4044773530544
MPN:
79102400
EPIC H-B 16 TSH M32
Series: EPIC H-B 16
79102400 LAPP Housings for HDC Connectors Image 1
79102400 LAPP Housings for HDC Connectors Image 2
Image may differ
Unit Price (€ / pc.)
12.2094 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
12.21 € *
Price list
Quantity
Price per unit*
1 pcs.
12.2094 €
5 pcs.
11.1622 €
10 pcs.
10.4720 €
25 pcs.
9.7699 €
*incl. VAT plus shipping costs
**Subject to prior sale

Sleeve housing, 79102400, LAPP

The 79102400 metal housing is suitable for use in the plastics industry.

Features

  • Supplementary automation components
  • Mechanical and plant engineering
  • Mechanical resistance
  • Robust
  • Waterproof

Applications

  • Light & sound technology
  • Plastics industry
Technical specifications
Version Tüllengehäuse
Shell size HB16
Shell Material Aluminiumlegierung
Cable Outlet M25/M32, abgewinkelt
Type of locking Querbügelverriegelung
Degree of protection (IP) IP65
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes