79102800 | LAPP
Grommet housing, size HB16, aluminum alloy, M40, angled, cross bow locking, IP65, 79102800
Unit Price (€ / pc.)
37.4255 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
37.43 € *
Price list
Quantity
Price per unit*
1 pcs.
37.4255 €
5 pcs.
34.2006 €
10 pcs.
32.0824 €
25 pcs.
29.9404 €
*incl. VAT plus shipping costs
**Subject to prior sale
Sleeve housing, 79102800, LAPP
The 79102800 metal housing is suitable for use in the plastics industry.
Features
- Supplementary automation components
- Mechanical and plant engineering
- Mechanical resistance
- Robust
- Waterproof
Applications
- Light & sound technology
- Plastics industry
Technical specifications
Version | Tüllengehäuse | |
Shell size | HB16 | |
Shell Material | Aluminiumlegierung | |
Cable Outlet | M40, abgewinkelt | |
Type of locking | Querbügelverriegelung | |
Degree of protection (IP) | IP65 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |