79104400 | LAPP
Grommet housing, size HB16, aluminum alloy, M25/M32, angled, longitudinal bow locking, IP65, 79104400
Unit Price (€ / pc.)
14.0420 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
14.04 € *
Price list
Quantity
Price per unit*
1 pcs.
14.0420 €
5 pcs.
12.8401 €
10 pcs.
12.0428 €
25 pcs.
11.2336 €
*incl. VAT plus shipping costs
**Subject to prior sale
Sleeve housing, 79104400, LAPP
The 79104400 universal metal housing for use in the plastics industry and investment construction has a side cable entry and pivots for a single lever.
Features
- Supplementary automation components
- Mechanical and plant engineering
- Mechanical resistance
- Robust
- Waterproof
Applications
- Light & sound technology
- Plastics industry
Technical specifications
Version | Tüllengehäuse | |
Shell size | HB16 | |
Shell Material | Aluminiumlegierung | |
Cable Outlet | M25/M32, abgewinkelt | |
Type of locking | Längsbügelverriegelung | |
Degree of protection (IP) | IP65 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |