79104800 | LAPP
Grommet housing, size HB16, aluminum alloy, M40, angled, longitudinal bow locking, IP65, 79104800
Unit Price (€ / pc.)
38.0800 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
38.08 € *
Price list
Quantity
Price per unit*
1 pcs.
38.0800 €
5 pcs.
34.8194 €
10 pcs.
32.6417 €
25 pcs.
30.4759 €
*incl. VAT plus shipping costs
**Subject to prior sale
Sleeve housing, 79104800, LAPP
The 79104800 universal metal housing for use in the plastics industry and investment construction has a side cable entry and pivots for a single lever.
Features
- Supplementary automation components
- Mechanical and plant engineering
- Mechanical resistance
- Robust
- Waterproof
Applications
- Light & sound technology
- Plastics industry
Technical specifications
Ausführung | Tüllengehäuse | |
Gehäusegröße | HB16 | |
Gehäusematerial | Aluminiumlegierung | |
Kabelausgang | M40, abgewinkelt | |
Schutzart (IP) | IP65 | |
Verriegelung | Längsbügelverriegelung |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85369010 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |