79111200 | LAPP
Surface mount housing, size HB16, aluminum alloy, 2 x M25/M32, angled, longitudinal bow locking, IP65, 79111200
Unit Price (€ / pc.)
41.1383 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
41.14 € *
Price list
Quantity
Price per unit*
1 pcs.
41.1383 €
5 pcs.
37.6040 €
10 pcs.
35.2478 €
25 pcs.
32.9035 €
*incl. VAT plus shipping costs
**Subject to prior sale
Bulkhead housing, 79111200, LAPP
The 79111200 metal housing with a single lever and 2 cable entries is ideal for use in lighting and sound systems.
Features
- Supplementary automation components
- Mechanical and plant engineering
- Mechanical resistance
- Robust
- Waterproof
Applications
- Light & sound technology
- Plastics industry
Technical specifications
Version | Anbaugehäuse | |
Shell size | HB16 | |
Shell Material | Aluminiumlegierung | |
Cable Outlet | 2 x M25/M32, abgewinkelt | |
Type of locking | Längsbügelverriegelung | |
Degree of protection (IP) | IP65 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |