79115200 | LAPP
Surface mount housing, size HB16, aluminum alloy, 2 x M25/M32, angled, longitudinal bow locking, IP65, 79115200
Unit Price (€ / pc.)
54.4425 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
54.44 € *
Price list
Quantity
Price per unit*
1 pcs.
54.4425 €
5 pcs.
49.7777 €
10 pcs.
46.6718 €
25 pcs.
43.5659 €
*incl. VAT plus shipping costs
**Subject to prior sale
Bulkhead housing, 79115200, LAPP
The 79115200 metal housing with 2 cable entries and a single lever is intended for use in lighting and sound systems.
Features
- Supplementary automation components
- Mechanical and plant engineering
- Mechanical resistance
- Robust
- Waterproof
Applications
- Light & sound technology
- Plastics industry
Technical specifications
Version | Anbaugehäuse | |
Shell size | HB16 | |
Shell Material | Aluminiumlegierung | |
Cable Outlet | 2 x M25/M32, abgewinkelt | |
Type of locking | Längsbügelverriegelung | |
Degree of protection (IP) | IP65 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |