79136400 | LAPP
Surface mount housing, size HB24, aluminum alloy, 2 x M25/M32, angled, cross bow locking, IP65, 79136400
Unit Price (€ / pc.)
36.4021 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
36.40 € *
Price list
Quantity
Price per unit*
1 pcs.
36.4021 €
5 pcs.
32.7607 €
10 pcs.
30.0356 €
50 pcs.
28.2030 €
100 pcs.
26.3942 €
*incl. VAT plus shipping costs
**Subject to prior sale
Bulkhead housing, 79136400, LAPP
The 79136400 metal housing for use in rectangular connectors consists of 2 double levers and 2 cable entries. It can be used, for example, in the plastics industry.
Features
- Supplementary automation components
- Mechanical and plant engineering
- Mechanical resistance
- Robust
- Waterproof
Applications
- Light & sound technology
- Plastics industry
Technical specifications
Version | Anbaugehäuse | |
Shell size | HB24 | |
Shell Material | Aluminiumlegierung | |
Cable Outlet | 2 x M25/M32, abgewinkelt | |
Type of locking | Querbügelverriegelung | |
Degree of protection (IP) | IP65 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |