79144600 | LAPP
Grommet housing, size HB24, aluminum alloy, M25/M32, straight, longitudinal bow locking, IP65, 79144600
Unit Price (€ / pc.)
26.3704 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
26.37 € *
Price list
Quantity
Price per unit*
1 pcs.
26.3704 €
5 pcs.
23.7405 €
10 pcs.
21.7532 €
50 pcs.
20.4323 €
100 pcs.
19.1233 €
*incl. VAT plus shipping costs
**Subject to prior sale
Sleeve housing, 79144600, LAPP
The 79144600 metal housing for rectangular connectors can be used, for example, in lighting and sound systems.
Features
- Supplementary automation components
- Mechanical and plant engineering
- Mechanical resistance
- Robust
- Waterproof
Applications
- Light & sound technology
- Plastics industry
Technical specifications
Ausführung | Tüllengehäuse | |
Gehäusegröße | HB24 | |
Gehäusematerial | Aluminiumlegierung | |
Kabelausgang | M25/M32, gerade | |
Schutzart (IP) | IP65 | |
Verriegelung | Längsbügelverriegelung |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85369010 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |