79161200 | LAPP
Surface mount housing, size HB24, aluminum alloy, 2 x M25/M32, angled, longitudinal bow locking, IP65, 79161200
Unit Price (€ / pc.)
44.1609 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
44.16 € *
Price list
Quantity
Price per unit*
1 pcs.
44.1609 €
5 pcs.
39.7460 €
10 pcs.
36.4259 €
50 pcs.
34.2244 €
100 pcs.
32.0110 €
*incl. VAT plus shipping costs
**Subject to prior sale
Bulkhead housing, 79161200, LAPP
The 79161200 metal housing for rectangular connectors consists of a single lever and 2 cable entries and is not only intended for use in investment construction.
Features
- Supplementary automation components
- Mechanical and plant engineering
- Mechanical resistance
- Robust
- Waterproof
Applications
- Light & sound technology
- Plastics industry
Technical specifications
Ausführung | Anbaugehäuse | |
Gehäusegröße | HB24 | |
Gehäusematerial | Aluminiumlegierung | |
Kabelausgang | 2 x M25/M32, abgewinkelt | |
Schutzart (IP) | IP65 | |
Verriegelung | Längsbügelverriegelung |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85369010 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |