79455200 | LAPP
Surface mount housing, size HA10, aluminum alloy, M20, angled, longitudinal bow locking, IP65, 79455200
Unit Price (€ / pc.)
37.7944 € *
Available: 4 pcs.
Leadtime: On Request **
Total Price:
37.79 € *
Price list
Quantity
Price per unit*
1 pcs.
37.7944 €
5 pcs.
35.6405 €
10 pcs.
33.4747 €
25 pcs.
31.3208 €
*incl. VAT plus shipping costs
**Subject to prior sale
Bulkhead housing, 79455200, LAPP
The 79455200 metal housing for rectangular connectors has a single lever, a cable entry and can be used in control systems.
Features
- Mechanical and plant engineering
- Mechanical resistance
- Robust
- Waterproof
Applications
- Machine and equipment manufacturing
- Control engineering
- Electronic laboratory
Technical specifications
Version | Anbaugehäuse | |
Shell size | HA10 | |
Shell Material | Aluminiumlegierung | |
Cable Outlet | M20, abgewinkelt | |
Type of locking | Längsbügelverriegelung | |
Degree of protection (IP) | IP65 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |