79455400 | LAPP

Surface mount housing, size HA10, aluminum alloy, M25, angled, longitudinal bow locking, IP65, 79455400

Order No.: 30P1716
EAN: 4044773528015
MPN:
79455400
H-A 10 SDR M25 ZW.
Series: EPIC H-A10
79455400 LAPP Housings for HDC Connectors Image 1
79455400 LAPP Housings for HDC Connectors Image 2
Image may differ
Unit Price (€ / pc.)
38.7821 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
38.78 € *
Price list
Quantity
Price per unit*
1 pcs.
38.7821 €
5 pcs.
36.5687 €
10 pcs.
34.3553 €
25 pcs.
32.1419 €
*incl. VAT plus shipping costs
**Subject to prior sale

Bulkhead housing, 79455400, LAPP

The 79455400 metal housing for rectangular connectors has a single lever, a cable entry and can be used in control systems.

Features

  • Mechanical and plant engineering
  • Mechanical resistance
  • Robust
  • Waterproof

Applications

  • Machine and equipment manufacturing
  • Control engineering
  • Electronic laboratory
Technical specifications
Version Anbaugehäuse
Shell size HA10
Shell Material Aluminiumlegierung
Cable Outlet M25, abgewinkelt
Type of locking Längsbügelverriegelung
Degree of protection (IP) IP65
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes