79462400 | LAPP
Grommet housing, size HA10, aluminum alloy, M25, angled, longitudinal bow locking, IP65, 79462400
Unit Price (€ / pc.)
28.5124 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
28.51 € *
Price list
Quantity
Price per unit*
1 pcs.
28.5124 €
5 pcs.
26.8702 €
10 pcs.
25.2518 €
25 pcs.
23.6215 €
*incl. VAT plus shipping costs
**Subject to prior sale
Sleeve housing, 79462400, LAPP
The 79462400 metal hood has a side cable entry and is suitable for use in machine and device manufacturing.
Features
- Mechanical and plant engineering
- Mechanical resistance
- Robust
- Waterproof
Applications
- Machine and equipment manufacturing
- Control engineering
- Electronic laboratory
Technical specifications
Ausführung | Tüllengehäuse | |
Gehäusegröße | HA10 | |
Gehäusematerial | Aluminiumlegierung | |
Kabelausgang | M25, abgewinkelt | |
Schutzart (IP) | IP65 | |
Verriegelung | Längsbügelverriegelung |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85369010 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |