0023393 | LAPP
Copolymer-photovoltaic cable, halogen free, ÖLFLEX SOLAR XLS-R, 10 mm², black/red, outer Ø 7 mm, 0023393
Solar cable, 0023393, LAPP
The 0023393 is a electron beam cross-linked solar cable with reduced outer diameter. This cross-linked, halogen free and double insulated solar cable is suitable for permanent outdoor use and especially for the interconnection of grounded and ungrounded photovoltaic power system. It is applicable for the connection of solar panel among themselves and as extension cable between the individual module strings or the DC/AC inverter.
Features
- Good notch and abrasion resistance
- Proven electron beam cross-linked quality
- UV-resistant
- Solar Energy
- Cold-resistant
Core insulation material | copolymer | |
Outer diameter | 7 mm | |
Colour | black/red | |
Halogen free | Yes | |
Conductor category | CL.5 = fine stranded | |
Cable material | copper, tin-plated | |
Cable cross-section | 10 mm² | |
Rated voltage | 1 kV | |
Rated voltage U0 | 600 V | |
Test voltage | 6.5 kV | |
Temperature range (unmoved) | -40°C to 100 °C | |
Bending radius moved | 106.5 mm | |
Bending radius unmoved | 35.5 mm |
Country of origin | KR |
Customs tariff number | 85444999 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |