0023398 | LAPP

Copolymer-photovoltaic cable, halogen free, ÖLFLEX SOLAR XLS-R, 10 mm², black/blue, outer Ø 7 mm, 0023398

Order No.: 33P2291
EAN: 4044776689768
MPN:
0023398
ÖLFLEX SOLAR XLS-R 1X10 WH/BKBU
0023398 LAPP Insulated stranded wires
Image may differ
Unit Price (€ / mtr.)
4.5696 € *
Available: 0 mtr.
Leadtime: 6 Weeks **
Total Price:
456.96 € *
Price list
Quantity
Price per unit*
100 mtr.
4.5696 €
500 mtr.
4.3197 €
*incl. VAT plus shipping costs
**Subject to prior sale

Solar cable, 0023398, LAPP

The 0023398 is a electron beam cross-linked solar cable with reduced outer diameter. This cross-linked, halogen free and double insulated solar cable is suitable for permanent outdoor use and especially for the interconnection of grounded and ungrounded photovoltaic power system. It is applicable for the connection of solar panel among themselves and as extension cable between the individual module strings or the DC/AC inverter.

Features

  • Good notch and abrasion resistance
  • Proven electron beam cross-linked quality
  • UV-resistant
  • Solar Energy
  • Cold-resistant
Technical specifications
Core insulation material Copolymer
Outer diameter 7 mm
Colour schwarz/blau
Halogen free Yes
Conductor category Kl.5 = feindrähtig
Cable material Kupfer, verzinnt
Cable cross-section 10 mm²
Rated voltage 1 kV
Rated voltage U0 600 V
Test voltage 6.5 kV
Temperature range (unmoved) -40°C bis 100 °C
Bending radius moved 106.5 mm
Bending radius unmoved 35.5 mm
Logistics
Country of origin KR
Customs tariff number 85444999
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes