0050000 | LAPP

Silicone-Stranded wire, high flexible, halogen free, ÖLFLEX HEAT 180 SiF, 1.0 mm², green/yellow, outer Ø 2.5 mm, 0050000

Order No.: 31P7909
EAN: 4044774688534
MPN:
0050000
ÖLFLEX HEAT 180 SiF 1X1 GNYE
LAPP
0050000 LAPP Insulated stranded wires
Image may differ
Unit Price (€ / mtr.)
0.9282 € *
Available: 0 mtr.
Leadtime: On Request **
Total Price:
0.93 € *
Price list
Quantity
Price per unit*
1 mtr.
0.9282 €
10 mtr.
0.8568 €
50 mtr.
0.7735 €
100 mtr.
0.6783 €
500 mtr.
0.6188 €
*incl. VAT plus shipping costs
**Subject to prior sale

Stranded wire, high flexible, 0050000, LAPP KABEL

The 0050000 is a fine wire silicone single core for use in machines, plant construction and toolbuilding for temperatures up to +180°C.

Features

  • Corrosiveness of combustion gases according to IEC 60754-2
  • Flame-retardant
  • Resistant to a multitude of oils, alcohols, vegetable and animal fats and chemical substances
  • Adequate ventilation must be ensured, since the mechanical properties of silicone cables decrease from +100°C in the absence of air

Applications

  • Control cabinet manufacturing
  • Appliances and apparatus engineering
  • Electric motor industry
  • Sauna/solarium construction
  • Thermal and heating elements
  • Lighting technology
  • Ventilator engineering
  • Air-conditioning technology
  • Furnace construction
Technical specifications
Aderisolationsmaterial Silikon
Außendurchmesser 2.5 mm
Farbe grün/gelb
Halogenfrei Yes
Leiterklasse Kl.5 = feindrähtig
Leitermaterial Kupfer, verzinnt
Leiterquerschnitt 1,0 mm²
Nennspannung 500 V
Nennspannung U0 300 V
Norm VDE 0295
Prüfspannung 2 kV
Temperaturbereich (unbewegt) -50 °C bis 180 °C
Biegeradius unbewegt 15 mm
Logistics
Ursprungsland IT
Zolltarifnummer 85444995
Originalverpackung Ring mit 100 Meter
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes