0051008 | LAPP
Silicone-Stranded wire, high flexible, halogen free, ÖLFLEX HEAT 180 SiF, 1.5 mm², pink, outer Ø 2.8 mm, 0051008
Order No.: 31P7925
EAN: 4044774688763
MPN:
0051008
ÖLFLEX HEAT 180 SiF 1X1,5 PK
Series: ÖLFLEX HEAT 180 SiF
Unit Price (€ / mtr.)
1.2852 € *
Available: 0 mtr.
Leadtime: On Request **
Total Price:
1.29 € *
Price list
Quantity
Price per unit*
1 mtr.
1.2852 €
10 mtr.
1.1662 €
50 mtr.
1.0710 €
100 mtr.
0.9401 €
500 mtr.
0.8568 €
*incl. VAT plus shipping costs
**Subject to prior sale
Stranded wire, high flexible, 0051008, LAPP KABEL
The 0051008 is a fine wire silicone single core for use in machines, plant construction and toolbuilding for temperatures up to +180°C.
Features
- Corrosiveness of combustion gases according to IEC 60754-2
- Flame-retardant
- Resistant to a multitude of oils, alcohols, vegetable and animal fats and chemical substances
- Adequate ventilation must be ensured, since the mechanical properties of silicone cables decrease from +100°C in the absence of air
Applications
- Control cabinet manufacturing
- Appliances and apparatus engineering
- Electric motor industry
- Sauna/solarium construction
- Thermal and heating elements
- Lighting technology
- Ventilator engineering
- Air-conditioning technology
- Furnace construction
Technical specifications
Aderisolationsmaterial | Silikon | |
Außendurchmesser | 2.8 mm | |
Farbe | rosa | |
Halogenfrei | Yes | |
Leiterklasse | Kl.5 = feindrähtig | |
Leitermaterial | Kupfer, verzinnt | |
Leiterquerschnitt | 1,5 mm² | |
Nennspannung | 500 V | |
Nennspannung U0 | 300 V | |
Norm | VDE 0295 | |
Prüfspannung | 2 kV | |
Temperaturbereich (unbewegt) | -50 °C bis 180 °C | |
Biegeradius unbewegt | 16.8 mm |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85444995 |
Originalverpackung | Ring mit 100 Meter |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |