0051106 | LAPP

Silicone-Stranded wire, high flexible, halogen free, ÖLFLEX HEAT 180 SiF, 1.5 mm², gray, outer Ø 2.8 mm, 0051106

Order No.: 31P7923
EAN: 4044774688800
MPN:
0051106
ÖLFLEX HEAT 180 SiF 1X1,5 GY
LAPP
0051106 LAPP Insulated stranded wires
Image may differ
Unit Price (€ / mtr.)
1.2852 € *
Available: 0 mtr.
Leadtime: On Request **
Total Price:
1.29 € *
Price list
Quantity
Price per unit*
1 mtr.
1.2852 €
10 mtr.
1.1662 €
50 mtr.
1.0710 €
100 mtr.
0.9401 €
500 mtr.
0.8568 €
*incl. VAT plus shipping costs
**Subject to prior sale

Stranded wire, high flexible, 0051106, LAPP KABEL

The 0051106 is a fine wire silicone single core for use in machines, plant construction and toolbuilding for temperatures up to +180°C.

Features

  • Corrosiveness of combustion gases according to IEC 60754-2
  • Flame-retardant
  • Resistant to a multitude of oils, alcohols, vegetable and animal fats and chemical substances
  • Adequate ventilation must be ensured, since the mechanical properties of silicone cables decrease from +100°C in the absence of air

Applications

  • Control cabinet manufacturing
  • Appliances and apparatus engineering
  • Electric motor industry
  • Sauna/solarium construction
  • Thermal and heating elements
  • Lighting technology
  • Ventilator engineering
  • Air-conditioning technology
  • Furnace construction
Technical specifications
Core insulation material silicone
Outer diameter 2.8 mm
Colour gray
Halogen free Yes
Conductor category CL.5 = fine stranded
Cable material copper, tin-plated
Cable cross-section 1.5 mm²
Rated voltage 500 V
Rated voltage U0 300 V
Standard number VDE 0295
Test voltage 2 kV
Temperature range (unmoved) -50 °C to 180 °C
Bending radius unmoved 16.8 mm
Logistics
Country of origin IT
Customs tariff number 85444995
Original Packaging Ring with 100 meters
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes