0053005 | LAPP

Silicone-Stranded wire, high flexible, halogen free, ÖLFLEX HEAT 180 SiF, 4.0 mm², yellow, outer Ø 4.2 mm, 0053005

Order No.: 31P8007
EAN: 4044774688978
MPN:
0053005
ÖLFLEX HEAT 180 SiF 1X4 YE
LAPP
0053005 LAPP Insulated stranded wires
Image may differ
Unit Price (€ / mtr.)
3.1773 € *
Available: 0 mtr.
Leadtime: On Request **
Total Price:
3.18 € *
Price list
Quantity
Price per unit*
1 mtr.
3.1773 €
10 mtr.
2.9036 €
50 mtr.
2.6299 €
100 mtr.
2.3205 €
500 mtr.
2.1063 €
*incl. VAT plus shipping costs
**Subject to prior sale

Stranded wire, high flexible, 0053005, LAPP KABEL

The 0053005 is a fine wire silicone single core for use in machines, plant construction and toolbuilding for temperatures up to +180°C.

Features

  • Corrosiveness of combustion gases according to IEC 60754-2
  • Flame-retardant
  • Resistant to a multitude of oils, alcohols, vegetable and animal fats and chemical substances
  • Adequate ventilation must be ensured, since the mechanical properties of silicone cables decrease from +100°C in the absence of air

Applications

  • Control cabinet manufacturing
  • Appliances and apparatus engineering
  • Electric motor industry
  • Sauna/solarium construction
  • Thermal and heating elements
  • Lighting technology
  • Ventilator engineering
  • Air-conditioning technology
  • Furnace construction
Technical specifications
Aderisolationsmaterial Silikon
Außendurchmesser 4.2 mm
Farbe gelb
Halogenfrei Yes
Leiterklasse Kl.5 = feindrähtig
Leitermaterial Kupfer, verzinnt
Leiterquerschnitt 4,0 mm²
Nennspannung 500 V
Nennspannung U0 300 V
Norm VDE 0295
Prüfspannung 2 kV
Temperaturbereich (unbewegt) -50 °C bis 180 °C
Biegeradius unbewegt 25.2 mm
Logistics
Ursprungsland DE
Zolltarifnummer 85444995
Originalverpackung Ring mit 100 Meter
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes