0053106 | LAPP
Silicone-stranded wire, high flexible, halogen free, ÖLFLEX HEAT 180 SiF, 4.0 mm², gray, outer Ø 4.2 mm, 0053106
Order No.: 31P8003
EAN: 4044774689029
MPN:
0053106
ÖLFLEX HEAT 180 SiF 1X4 GY
Series: ÖLFLEX HEAT 180 SiF
Unit Price (€ / mtr.)
3.2130 € *
Available: 0 mtr.
Leadtime: On Request **
Total Price:
3.21 € *
Price list
Quantity
Price per unit*
1 mtr.
3.2130 €
10 mtr.
2.9274 €
50 mtr.
2.6537 €
100 mtr.
2.3443 €
500 mtr.
2.1301 €
*incl. VAT plus shipping costs
**Subject to prior sale
Stranded wire, high flexible, 0053106, LAPP KABEL
The 0053106 is a fine wire silicone single core for use in machines, plant construction and toolbuilding for temperatures up to +180°C.
Features
- Corrosiveness of combustion gases according to IEC 60754-2
- Flame-retardant
- Resistant to a multitude of oils, alcohols, vegetable and animal fats and chemical substances
- Adequate ventilation must be ensured, since the mechanical properties of silicone cables decrease from +100°C in the absence of air
Applications
- Control cabinet manufacturing
- Appliances and apparatus engineering
- Electric motor industry
- Sauna/solarium construction
- Thermal and heating elements
- Lighting technology
- Ventilator engineering
- Air-conditioning technology
- Furnace construction
Technical specifications
Core insulation material | Silikon | |
Outer diameter | 4.2 mm | |
Colour | grau | |
Halogen free | Yes | |
Conductor category | Kl.5 = feindrähtig | |
Cable material | Kupfer, verzinnt | |
Cable cross-section | 4,0 mm² | |
Rated voltage | 500 V | |
Rated voltage U0 | 300 V | |
Standard number | VDE 0295 | |
Test voltage | 2 kV | |
Temperature range (unmoved) | -50 °C bis 180 °C | |
Bending radius unmoved | 25.2 mm |
Download
Logistics
Country of origin | IT |
Customs tariff number | 85444995 |
Original Packaging | Ring mit 100 Meter |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |