0054001 | LAPP

Silicone-stranded wire, high flexible, halogen free, ÖLFLEX HEAT 180 SiF, 6.0 mm², black, outer Ø 5 mm, 0054001

Order No.: 31P8018
EAN: 4044774689043
MPN:
0054001
ÖLFLEX HEAT 180 SiF 1X6 BK
0054001 LAPP Insulated stranded wires
Image may differ
Unit Price (€ / mtr.)
4.5577 € *
Available: 46 mtr.
Leadtime: On Request **
Total Price:
4.56 € *
Price list
Quantity
Price per unit*
1 mtr.
4.5577 €
10 mtr.
4.1769 €
50 mtr.
3.7961 €
100 mtr.
3.3439 €
500 mtr.
3.0464 €
*incl. VAT plus shipping costs
**Subject to prior sale

Stranded wire, high flexible, 0054001, LAPP KABEL

The 0054001 is a fine wire silicone single core for use in machines, plant construction and toolbuilding for temperatures up to +180°C.

Features

  • Corrosiveness of combustion gases according to IEC 60754-2
  • Flame-retardant
  • Resistant to a multitude of oils, alcohols, vegetable and animal fats and chemical substances
  • Adequate ventilation must be ensured, since the mechanical properties of silicone cables decrease from +100°C in the absence of air

Applications

  • Control cabinet manufacturing
  • Appliances and apparatus engineering
  • Electric motor industry
  • Sauna/solarium construction
  • Thermal and heating elements
  • Lighting technology
  • Ventilator engineering
  • Air-conditioning technology
  • Furnace construction
Technical specifications
Core insulation material Silikon
Outer diameter 5 mm
Colour schwarz
Halogen free Yes
Conductor category Kl.5 = feindrähtig
Cable material Kupfer, verzinnt
Cable cross-section 6,0 mm²
Rated voltage 500 V
Rated voltage U0 300 V
Standard number VDE 0295
Test voltage 2 kV
Temperature range (unmoved) -50 °C bis 180 °C
Bending radius unmoved 30 mm
Logistics
Country of origin IT
Customs tariff number 85444995
Original Packaging Ring mit 100 Meter
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes