0055009 | LAPP
Silicone-stranded wire, high flexible, halogen free, ÖLFLEX HEAT 180 SiF, 10 mm², orange, outer Ø 6 mm, 0055009
Order No.: 31P7941
EAN: 4044774689296
MPN:
0055009
ÖLFLEX HEAT 180 SiF 1X10 OG
Series: ÖLFLEX HEAT 180 SiF
Unit Price (€ / mtr.)
5.7239 € *
Available: 0 mtr.
Leadtime: On Request **
Total Price:
572.39 € *
Price list
Quantity
Price per unit*
100 mtr.
5.7239 €
500 mtr.
5.2003 €
*incl. VAT plus shipping costs
**Subject to prior sale
Stranded wire, high flexible, 0055009, LAPP KABEL
The 0055009 is a fine wire silicone single core for use in machines, plant construction and toolbuilding for temperatures up to +180°C.
Features
- Corrosiveness of combustion gases according to IEC 60754-2
- Flame-retardant
- Resistant to a multitude of oils, alcohols, vegetable and animal fats and chemical substances
- Adequate ventilation must be ensured, since the mechanical properties of silicone cables decrease from +100°C in the absence of air
Applications
- Control cabinet manufacturing
- Appliances and apparatus engineering
- Electric motor industry
- Sauna/solarium construction
- Thermal and heating elements
- Lighting technology
- Ventilator engineering
- Air-conditioning technology
- Furnace construction
Technical specifications
Core insulation material | Silikon | |
Outer diameter | 6 mm | |
Colour | orange | |
Halogen free | Yes | |
Conductor category | Kl.5 = feindrähtig | |
Cable material | Kupfer, verzinnt | |
Cable cross-section | 10 mm² | |
Rated voltage | 500 V | |
Rated voltage U0 | 300 V | |
Standard number | VDE 0295 | |
Test voltage | 2 kV | |
Temperature range (unmoved) | -50 °C bis 180 °C | |
Bending radius unmoved | 36 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444995 |
Original Packaging | Ring mit 100 Meter |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |