0057002 | LAPP

Silicone-stranded wire, high flexible, halogen free, ÖLFLEX HEAT 180 SiF, 25 mm², blue, outer Ø 9.2 mm, 0057002

Order No.: 31P7977
EAN: 4044774689500
MPN:
0057002
ÖLFLEX HEAT 180 SiF 1X25 BU
0057002 LAPP Insulated stranded wires
Image may differ
Unit Price (€ / mtr.)
13.8992 € *
Available: 0 mtr.
Leadtime: On Request **
Total Price:
1,389.92 € *
Price list
Quantity
Price per unit*
100 mtr.
13.8992 €
500 mtr.
12.6259 €
*incl. VAT plus shipping costs
**Subject to prior sale

Stranded wire, high flexible, 0057002, LAPP KABEL

The 0057002 is a fine wire silicone single core for use in machines, plant construction and toolbuilding for temperatures up to +180°C.

Features

  • Corrosiveness of combustion gases according to IEC 60754-2
  • Flame-retardant
  • Resistant to a multitude of oils, alcohols, vegetable and animal fats and chemical substances
  • Adequate ventilation must be ensured, since the mechanical properties of silicone cables decrease from +100°C in the absence of air

Applications

  • Control cabinet manufacturing
  • Appliances and apparatus engineering
  • Electric motor industry
  • Sauna/solarium construction
  • Thermal and heating elements
  • Lighting technology
  • Ventilator engineering
  • Air-conditioning technology
  • Furnace construction
Technical specifications
Core insulation material Silikon
Outer diameter 9.2 mm
Colour blau
Halogen free Yes
Conductor category Kl.5 = feindrähtig
Cable material Kupfer, verzinnt
Cable cross-section 25 mm²
Rated voltage 500 V
Rated voltage U0 300 V
Standard number VDE 0295
Test voltage 2 kV
Temperature range (unmoved) -50 °C bis 180 °C
Bending radius unmoved 55.2 mm
Logistics
Country of origin DE
Customs tariff number 85444995
Original Packaging Ring mit 100 Meter
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes