0059104 | LAPP
Silicone-Stranded wire, high flexible, halogen free, ÖLFLEX HEAT 180 SiF, 50 mm², red, outer Ø 12.2 mm, 0059104
Order No.: 31P8015
EAN: 4044775197141
MPN:
0059104
ÖLFLEX HEAT 180 SiF 1X50 RD
Series: ÖLFLEX HEAT 180 SiF
Unit Price (€ / mtr.)
36.4021 € *
Available: 0 mtr.
Leadtime: On Request **
Stranded wire, high flexible, 0059104, LAPP KABEL
The 0059104 is a fine wire silicone single core for use in machines, plant construction and toolbuilding for temperatures up to +180°C.
Features
- Corrosiveness of combustion gases according to IEC 60754-2
- Flame-retardant
- Resistant to a multitude of oils, alcohols, vegetable and animal fats and chemical substances
- Adequate ventilation must be ensured, since the mechanical properties of silicone cables decrease from +100°C in the absence of air
Applications
- Control cabinet manufacturing
- Appliances and apparatus engineering
- Electric motor industry
- Sauna/solarium construction
- Thermal and heating elements
- Lighting technology
- Ventilator engineering
- Air-conditioning technology
- Furnace construction
Technical specifications
Core insulation material | silicone | |
Outer diameter | 12.2 mm | |
Colour | red | |
Halogen free | Yes | |
Conductor category | CL.5 = fine stranded | |
Cable material | copper, tin-plated | |
Cable cross-section | 50 mm² | |
Rated voltage | 500 V | |
Rated voltage U0 | 300 V | |
Standard number | VDE 0295 | |
Test voltage | 2 kV | |
Temperature range (unmoved) | -50 °C to 180 °C | |
Bending radius unmoved | 73.2 mm |
Download
Logistics
Country of origin | IT |
Customs tariff number | 85444995 |
Original Packaging | Ring with 100 meters |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |