0065105 | LAPP

Silicone-switching strand, halogen free, ÖLFLEX HEAT 180 SiF/GL, 1.5 mm², white, outer Ø 3.2 mm, 0065105

Order No.: 33P1073
EAN: 4044774689944
MPN:
0065105
ÖLFLEX HEAT 180 SiF/GL 1X1,5
LAPP
0065105 LAPP Insulated stranded wires
Image may differ
Unit Price (€ / mtr.)
1.3804 € *
Available: 0 mtr.
Leadtime: 6 Weeks **
Total Price:
1.38 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 mtr.
1.3804 €
Technical specifications
Core insulation material silicone
Outer diameter 3.2 mm
Colour white
Halogen free Yes
Conductor category CL.5 = fine stranded
Cable material copper, tin-plated
Cable cross-section 1.5 mm²
Rated voltage 500 V
Rated voltage U0 300 V
Test voltage 2 kV
Temperature range (unmoved) -50 to 180 °C
Bending radius moved 48 mm
Bending radius unmoved 19.2 mm
Logistics
Country of origin IT
Customs tariff number 85444995
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes