0065109 | LAPP
Silicone-switching strand, halogen free, ÖLFLEX HEAT 180 SiF/GL, 10 mm², white, outer Ø 7.6 mm, 0065109
Order No.: 33P1074
EAN: 4044774690001
MPN:
0065109
ÖLFLEX HEAT 180 SiF/GL 1X10
Series: ÖLFLEX HEAT 180 SiF/GL
Unit Price (€ / mtr.)
6.0214 € *
Available: 0 mtr.
Leadtime: 6 Weeks **
Technical specifications
Core insulation material | silicone | |
Outer diameter | 7.6 mm | |
Colour | white | |
Halogen free | Yes | |
Conductor category | CL.5 = fine stranded | |
Cable material | copper, tin-plated | |
Cable cross-section | 10 mm² | |
Rated voltage | 500 V | |
Rated voltage U0 | 300 V | |
Test voltage | 2 kV | |
Temperature range (unmoved) | -50 to 180 °C | |
Bending radius moved | 114 mm | |
Bending radius unmoved | 45.6 mm |
Download
Logistics
Country of origin | IT |
Customs tariff number | 85444995 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |