0065111 | LAPP

Silicone-switching strand, halogen free, ÖLFLEX HEAT 180 SiF/GL, 25 mm², white, outer Ø 10.2 mm, 0065111

Order No.: 33P1077
EAN: 4044777027163
MPN:
0065111
ÖLFLEX HEAT 180 SiF/GL 1X25
LAPP
0065111 LAPP Insulated stranded wires
Image may differ
Unit Price (€ / mtr.)
19.1114 € *
Available: 0 mtr.
Leadtime: On Request **
Total Price:
19.11 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 mtr.
19.1114 €
Technical specifications
Core insulation material silicone
Outer diameter 10.2 mm
Colour white
Halogen free Yes
Conductor category CL.5 = fine stranded
Cable material copper, tin-plated
Cable cross-section 25 mm²
Rated voltage 500 V
Rated voltage U0 300 V
Test voltage 2 kV
Temperature range (unmoved) -50 to 180 °C
Bending radius moved 153 mm
Bending radius unmoved 61.2 mm
Logistics
Country of origin IT
Customs tariff number 85444995
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes