0065112 | LAPP

Silicone-switching strand, halogen free, ÖLFLEX HEAT 180 SiF/GL, 35 mm², white, outer Ø 11.3 mm, 0065112

Order No.: 33P1078
EAN: 4044775197202
MPN:
0065112
ÖLFLEX HEAT 180 SiF/GL 1X35
LAPP
0065112 LAPP Insulated stranded wires
Image may differ
Unit Price (€ / mtr.)
24.2284 € *
Available: 0 mtr.
Leadtime: On Request **
Total Price:
24.23 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 mtr.
24.2284 €
Technical specifications
Core insulation material silicone
Outer diameter 11.3 mm
Colour white
Halogen free Yes
Conductor category CL.5 = fine stranded
Cable material copper, tin-plated
Cable cross-section 35 mm²
Rated voltage 500 V
Rated voltage U0 300 V
Test voltage 2 kV
Temperature range (unmoved) -50 to 180 °C
Bending radius moved 169.5 mm
Bending radius unmoved 67.8 mm
Logistics
Country of origin IT
Customs tariff number 85444995
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes