0069002 | LAPP

Silicone-switching wire, halogen free, ÖLFLEX HEAT 180 SiD, 0.75 mm², blue, outer Ø 2.2 mm, 0069002

Order No.: 33P1052
EAN: 4044774690223
MPN:
0069002
ÖLFLEX HEAT 180 SiD 1X0,75 BU
0069002 LAPP Insulated stranded wires
Image may differ
Unit Price (€ / mtr.)
0.6545 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
0.65 € *
Price list
Quantity
Price per unit*
1 mtr.
0.6545 €
10 mtr.
0.5593 €
50 mtr.
0.4998 €
100 mtr.
0.4641 €
500 mtr.
0.4403 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type switching wire
Cable cross-section 0.75 mm²
Colour blue
Core insulation material silicone
Outer diameter 2.2 mm
Halogen free Yes
Cable material copper, tin-plated
Conductor category CL.1 = stranded
Temperature range (unmoved) -50 to 180 °C
Bending radius moved 6.6 mm
Bending radius unmoved 13.2 mm
Rated voltage 500 V
Rated voltage U0 300 V
Test voltage 2 kV
Logistics
Property Value
Country of origin IT
Customs tariff number 85444991
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes