0070003 | LAPP
Silicone-switching wire, halogen free, ÖLFLEX HEAT 180 SiD, 1.0 mm², brown, outer Ø 2.3 mm, 0070003
Order No.: 33P1056
EAN: 4044774690315
MPN:
0070003
ÖLFLEX HEAT 180 SiD 1X1 BN
Series: ÖLFLEX HEAT 180 SiD
Unit Price (€ / mtr.)
0.9044 € *
Available: 0 mtr.
Leadtime: 6 Weeks **
Total Price:
0.90 € *
Price list
Quantity
Price per unit*
1 mtr.
0.9044 €
10 mtr.
0.7854 €
50 mtr.
0.7378 €
100 mtr.
0.6783 €
500 mtr.
0.6426 €
*incl. VAT plus shipping costs
**Subject to prior sale
Single wire, 0070003, LAPP
The 0070003 single core possesses insulating properties after combustion due to remaining SiO2 ash on the conductor. It is suitable for areas with high ambient temperatures where conventional core insulation materials will embrittle after a short while.
Features
- Control cabinet manufacturing
- Appliances and apparatus engineering
- Electric motor industry
- Sauna/solarium construction
- Thermal and heating elements
- Lighting technology
- Air-conditioning technology
- Generator and transformer manufacturing
Technical specifications
Aderisolationsmaterial | Silikon | |
Außendurchmesser | 2.3 mm | |
Farbe | braun | |
Halogenfrei | Yes | |
Leiterklasse | Kl.1 = eindrähtig | |
Leitermaterial | Kupfer, verzinnt | |
Leiterquerschnitt | 1,0 mm² | |
Nennspannung | 500 V | |
Nennspannung U0 | 300 V | |
Prüfspannung | 2 kV | |
Temperaturbereich (unbewegt) | -50 bis 180 °C | |
Biegeradius bewegt | 6.9 mm | |
Biegeradius unbewegt | 13.8 mm |
Download
Logistics
Ursprungsland | IT |
Zolltarifnummer | 85444991 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |