0070105 | LAPP
Silicone-switching wire, halogen free, ÖLFLEX HEAT 180 SiD, 1.0 mm², white, outer Ø 2.3 mm, 0070105
Order No.: 33P1059
EAN: 4044774690346
MPN:
0070105
ÖLFLEX HEAT 180 SiD 1X1 WH
Series: ÖLFLEX HEAT 180 SiD
Unit Price (€ / mtr.)
0.8211 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
0.82 € *
Price list
Quantity
Price per unit*
1 mtr.
0.8211 €
10 mtr.
0.7140 €
50 mtr.
0.6664 €
100 mtr.
0.6188 €
500 mtr.
0.5831 €
*incl. VAT plus shipping costs
Subject to prior sale
Single wire, 0070105, LAPP
The 0070105 single core possesses insulating properties after combustion due to remaining SiO2 ash on the conductor. It is suitable for areas with high ambient temperatures where conventional core insulation materials will embrittle after a short while.
Features
- Control cabinet manufacturing
- Appliances and apparatus engineering
- Electric motor industry
- Sauna/solarium construction
- Thermal and heating elements
- Lighting technology
- Air-conditioning technology
- Generator and transformer manufacturing
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | switching wire | |
| Cable cross-section | 1.0 mm² | |
| Colour | white | |
| Core insulation material | silicone | |
| Outer diameter | 2.3 mm | |
| Halogen free | Yes | |
| Cable material | copper, tin-plated | |
| Conductor category | CL.1 = stranded | |
| Temperature range (unmoved) | -50 to 180 °C | |
| Bending radius moved | 6.9 mm | |
| Bending radius unmoved | 13.8 mm | |
| Rated voltage | 500 V | |
| Rated voltage U0 | 300 V | |
| Test voltage | 2 kV |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 85444991 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |