0080104 | LAPP
FEP-switching strand, ÖLFLEX HEAT 205 SC, 0.14 mm², red, outer Ø 1 mm, 0080104
Order No.: 31P8551
EAN: 4044774690599
MPN:
0080104
ÖLFLEX HEAT 205 SC 1X0,14 RD
Series: ÖLFLEX HEAT 205 SC
Unit Price (€ / mtr.)
1.4756 € *
Available: 18 mtr.
Leadtime: 5 Weeks **
Total Price:
1.48 € *
Price list
Quantity
Price per unit*
1 mtr.
1.4756 €
10 mtr.
1.2376 €
50 mtr.
1.1186 €
100 mtr.
1.0353 €
500 mtr.
0.9520 €
*incl. VAT plus shipping costs
**Subject to prior sale
Stranded wire, 0080104, LAPP KABEL
FEP-core cable, robust, chemical resistant and space-saving for use in machine- and equipment construction at -100°C to +205°C.
Features
- High dielectric strength and abrasion resistance
- Flame-retardant
- Resistant to a multitude of oils, alcohols, vegetable and animal fats and chemical substances
- Weather and ozone resistant
- Resistant to hydraulic fluids
Applications
- Control cabinets with high heat generation
- Measuring devices
- Furnaces and brickworks
- Heating appliances and kitchen equipment
- Electric motor construction
- Installations in chemical engineering
Technical specifications
Core insulation material | FEP | |
Outer diameter | 1 mm | |
Colour | rot | |
Halogen free | No | |
Conductor category | Kl.5 = feindrähtig | |
Cable material | Kupfer, verzinnt | |
Cable cross-section | 0,14 mm² | |
Rated voltage | 500 V | |
Rated voltage U0 | 300 V | |
Standard number | VDE 0295 | |
Test voltage | 2.5 kV | |
Temperature range (unmoved) | -100 °C bis 205 °C | |
Bending radius unmoved | 6 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444995 |
Original Packaging | Ring mit 100 Meter |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |