0081106 | LAPP

FEP-switching strand, ÖLFLEX HEAT 205 SC, 0.25 mm², gray, outer Ø 1.2 mm, 0081106

Order No.: 31P8563
EAN: 4044774826783
MPN:
0081106
ÖLFLEX HEAT 205 SC 1X0,25 GY
0081106 LAPP Insulated stranded wires
Image may differ
Unit Price (€ / mtr.)
1.7255 € *
Available: 0 mtr.
Leadtime: On Request **
Total Price:
1.73 € *
Price list
Quantity
Price per unit*
1 mtr.
1.7255 €
10 mtr.
1.4518 €
50 mtr.
1.3090 €
100 mtr.
1.2138 €
500 mtr.
1.1067 €
*incl. VAT plus shipping costs
**Subject to prior sale

Stranded wire, 0081106, LAPP KABEL

FEP-core cable, robust, chemical resistant and space-saving for use in machine- and equipment construction at -100°C to +205°C.

Features

  • High dielectric strength and abrasion resistance
  • Flame-retardant
  • Resistant to a multitude of oils, alcohols, vegetable and animal fats and chemical substances
  • Weather and ozone resistant
  • Resistant to hydraulic fluids

Applications

  • Control cabinets with high heat generation
  • Measuring devices
  • Furnaces and brickworks
  • Heating appliances and kitchen equipment
  • Electric motor construction
  • Installations in chemical engineering
Technical specifications
Core insulation material FEP
Outer diameter 1.2 mm
Colour grau
Halogen free No
Conductor category Kl.5 = feindrähtig
Cable material Kupfer, verzinnt
Cable cross-section 0,25 mm²
Rated voltage 500 V
Rated voltage U0 300 V
Standard number VDE 0295
Test voltage 2.5 kV
Temperature range (unmoved) -100 °C bis 205 °C
Bending radius unmoved 7.2 mm
Logistics
Country of origin DE
Customs tariff number 85444995
Original Packaging Ring mit 100 Meter
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes