0082104 | LAPP

FEP-switching strand, ÖLFLEX HEAT 205 SC, 0.5 mm², red, outer Ø 1.4 mm, 0082104

Order No.: 31P8580
EAN: 4044774690933
MPN:
0082104
ÖLFLEX HEAT 205 SC 1X0,5 RD
0082104 LAPP Insulated stranded wires
Image may differ
Unit Price (€ / mtr.)
1.9397 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
1.94 € *
Price list
Quantity
Price per unit*
1 mtr.
1.9397 €
10 mtr.
1.6303 €
50 mtr.
1.4875 €
100 mtr.
1.3447 €
500 mtr.
1.2257 €
*incl. VAT plus shipping costs
Subject to prior sale

Stranded wire, 0082104, LAPP KABEL

FEP-core cable, robust, chemical resistant and space-saving for use in machine- and equipment construction at -100°C to +205°C.

Features

  • High dielectric strength and abrasion resistance
  • Flame-retardant
  • Resistant to a multitude of oils, alcohols, vegetable and animal fats and chemical substances
  • Weather and ozone resistant
  • Resistant to hydraulic fluids

Applications

  • Control cabinets with high heat generation
  • Measuring devices
  • Furnaces and brickworks
  • Heating appliances and kitchen equipment
  • Electric motor construction
  • Installations in chemical engineering
Technical specifications
Filter Property Value
Product type switching strand
Cable cross-section 0.5 mm²
Colour red
Core insulation material FEP
Outer diameter 1.4 mm
Halogen free No
Standard number VDE 0295
Cable material copper, tin-plated
Conductor category CL.5 = fine stranded
Temperature range (unmoved) -100 °C to 205 °C
Bending radius unmoved 8.4 mm
Rated voltage 500 V
Rated voltage U0 300 V
Test voltage 2.5 kV
Logistics
Property Value
Country of origin NO
Original Packaging Ring with 100 meters
Customs tariff number 85444995
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes