0084001 | LAPP
FEP-switching strand, ÖLFLEX HEAT 205 SC, 1.0 mm², black, outer Ø 1.9 mm, 0084001
Order No.: 31P8600
EAN: 4044774691190
MPN:
0084001
ÖLFLEX HEAT 205 SC 1X1 BK
Series: ÖLFLEX HEAT 205 SC
Unit Price (€ / mtr.)
2.8679 € *
Available: 0 mtr.
Leadtime: On Request **
Total Price:
2.87 € *
Price list
Quantity
Price per unit*
1 mtr.
2.8679 €
10 mtr.
2.4157 €
50 mtr.
2.1896 €
100 mtr.
2.0230 €
500 mtr.
1.8564 €
*incl. VAT plus shipping costs
**Subject to prior sale
Stranded wire, 0084001, LAPP KABEL
FEP-core cable, robust, chemical resistant and space-saving for use in machine- and equipment construction at -100°C to +205°C.
Features
- High dielectric strength and abrasion resistance
- Flame-retardant
- Resistant to a multitude of oils, alcohols, vegetable and animal fats and chemical substances
- Weather and ozone resistant
- Resistant to hydraulic fluids
Applications
- Control cabinets with high heat generation
- Measuring devices
- Furnaces and brickworks
- Heating appliances and kitchen equipment
- Electric motor construction
- Installations in chemical engineering
Technical specifications
Aderisolationsmaterial | FEP | |
Außendurchmesser | 1.9 mm | |
Farbe | schwarz | |
Halogenfrei | No | |
Leiterklasse | Kl.5 = feindrähtig | |
Leitermaterial | Kupfer, verzinnt | |
Leiterquerschnitt | 1,0 mm² | |
Nennspannung | 500 V | |
Nennspannung U0 | 300 V | |
Norm | VDE 0295 | |
Prüfspannung | 2.5 kV | |
Temperaturbereich (unbewegt) | -100 °C bis 205 °C | |
Biegeradius unbewegt | 11.4 mm |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85444995 |
Originalverpackung | Ring mit 100 Meter |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |