0085001 | LAPP
FEP-switching strand, ÖLFLEX HEAT 205 SC, 1.5 mm², black, outer Ø 2.1 mm, 0085001
Order No.: 31P8616
EAN: 4044774691404
MPN:
0085001
ÖLFLEX HEAT 205 SC 1X1,5 BK
Series: ÖLFLEX HEAT 205 SC
Unit Price (€ / mtr.)
2.6418 € *
Available: 0 mtr.
Leadtime: On Request **
Total Price:
264.18 € *
Price list
Quantity
Price per unit*
100 mtr.
2.6418 €
500 mtr.
2.4276 €
*incl. VAT plus shipping costs
**Subject to prior sale
Stranded wire, 0085001, LAPP KABEL
FEP-core cable, robust, chemical resistant and space-saving for use in machine- and equipment construction at -100°C to +205°C.
Features
- High dielectric strength and abrasion resistance
- Flame-retardant
- Resistant to a multitude of oils, alcohols, vegetable and animal fats and chemical substances
- Weather and ozone resistant
- Resistant to hydraulic fluids
Applications
- Control cabinets with high heat generation
- Measuring devices
- Furnaces and brickworks
- Heating appliances and kitchen equipment
- Electric motor construction
- Installations in chemical engineering
Technical specifications
Core insulation material | FEP | |
Outer diameter | 2.1 mm | |
Colour | schwarz | |
Halogen free | No | |
Conductor category | Kl.5 = feindrähtig | |
Cable material | Kupfer, verzinnt | |
Cable cross-section | 1,5 mm² | |
Rated voltage | 500 V | |
Rated voltage U0 | 300 V | |
Standard number | VDE 0295 | |
Test voltage | 2.5 kV | |
Temperature range (unmoved) | -100 °C bis 205 °C | |
Bending radius unmoved | 12.6 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444995 |
Original Packaging | Ring mit 100 Meter |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |