0085005 | LAPP

FEP-switching strand, ÖLFLEX HEAT 205 SC, 1.5 mm², yellow, outer Ø 2.1 mm, 0085005

Order No.: 31P8628
EAN: 4044774691466
MPN:
0085005
ÖLFLEX HEAT 205 SC 1X1,5 YE
0085005 LAPP Insulated stranded wires
Image may differ
Unit Price (€ / mtr.)
2.6418 € *
Available: 0 mtr.
Leadtime: On Request **
Total Price:
264.18 € *
Price list
Quantity
Price per unit*
100 mtr.
2.6418 €
500 mtr.
2.4276 €
*incl. VAT plus shipping costs
**Subject to prior sale

Stranded wire, 0085005, LAPP KABEL

FEP-core cable, robust, chemical resistant and space-saving for use in machine- and equipment construction at -100°C to +205°C.

Features

  • High dielectric strength and abrasion resistance
  • Flame-retardant
  • Resistant to a multitude of oils, alcohols, vegetable and animal fats and chemical substances
  • Weather and ozone resistant
  • Resistant to hydraulic fluids

Applications

  • Control cabinets with high heat generation
  • Measuring devices
  • Furnaces and brickworks
  • Heating appliances and kitchen equipment
  • Electric motor construction
  • Installations in chemical engineering
Technical specifications
Core insulation material FEP
Outer diameter 2.1 mm
Colour gelb
Halogen free No
Conductor category Kl.5 = feindrähtig
Cable material Kupfer, verzinnt
Cable cross-section 1,5 mm²
Rated voltage 500 V
Rated voltage U0 300 V
Standard number VDE 0295
Test voltage 2.5 kV
Temperature range (unmoved) -100 °C bis 205 °C
Bending radius unmoved 12.6 mm
Logistics
Country of origin DE
Customs tariff number 85444995
Original Packaging Ring mit 100 Meter
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes