0087002 | LAPP

FEP-switching strand, ÖLFLEX HEAT 205 SC, 4.0 mm², blue, outer Ø 3.1 mm, 0087002

Order No.: 31P8669
EAN: 4044774691763
MPN:
0087002
ÖLFLEX HEAT 205 SC 1X4 BU
LAPP
0087002 LAPP Insulated stranded wires
Image may differ
Unit Price (€ / mtr.)
4.0460 € *
Available: 0 mtr.
Leadtime: On Request **
Total Price:
4.05 € *
Price list
Quantity
Price per unit*
100 mtr.
4.0460 €
500 mtr.
3.7009 €
*incl. VAT plus shipping costs
**Subject to prior sale

Stranded wire, 0087002, LAPP KABEL

FEP-core cable, robust, chemical resistant and space-saving for use in machine- and equipment construction at -100°C to +205°C.

Features

  • High dielectric strength and abrasion resistance
  • Flame-retardant
  • Resistant to a multitude of oils, alcohols, vegetable and animal fats and chemical substances
  • Weather and ozone resistant
  • Resistant to hydraulic fluids

Applications

  • Control cabinets with high heat generation
  • Measuring devices
  • Furnaces and brickworks
  • Heating appliances and kitchen equipment
  • Electric motor construction
  • Installations in chemical engineering
Technical specifications
Core insulation material FEP
Outer diameter 3.1 mm
Colour blue
Halogen free No
Conductor category CL.5 = fine stranded
Cable material copper, tin-plated
Cable cross-section 4.0 mm²
Rated voltage 500 V
Rated voltage U0 300 V
Standard number VDE 0295
Test voltage 2.5 kV
Temperature range (unmoved) -100 °C to 205 °C
Bending radius unmoved 18.6 mm
Logistics
Country of origin DE
Customs tariff number 85444995
Original Packaging Ring with 100 meters
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes