0088003 | LAPP

FEP-switching strand, ÖLFLEX HEAT 205 SC, 6.0 mm², brown, outer Ø 3.8 mm, 0088003

Order No.: 31P8677
EAN: 4044774691947
MPN:
0088003
ÖLFLEX HEAT 205 SC 1X6 BN
LAPP
0088003 LAPP Insulated stranded wires
Image may differ
Unit Price (€ / mtr.)
4.9742 € *
Available: 0 mtr.
Leadtime: On Request **
Total Price:
4.97 € *
Price list
Quantity
Price per unit*
100 mtr.
4.9742 €
500 mtr.
4.5339 €
*incl. VAT plus shipping costs
**Subject to prior sale

Stranded wire, 0088003, LAPP KABEL

FEP-core cable, robust, chemical resistant and space-saving for use in machine- and equipment construction at -100°C to +205°C.

Features

  • High dielectric strength and abrasion resistance
  • Flame-retardant
  • Resistant to a multitude of oils, alcohols, vegetable and animal fats and chemical substances
  • Weather and ozone resistant
  • Resistant to hydraulic fluids

Applications

  • Control cabinets with high heat generation
  • Measuring devices
  • Furnaces and brickworks
  • Heating appliances and kitchen equipment
  • Electric motor construction
  • Installations in chemical engineering
Technical specifications
Aderisolationsmaterial FEP
Außendurchmesser 3.8 mm
Farbe braun
Halogenfrei No
Leiterklasse Kl.5 = feindrähtig
Leitermaterial Kupfer, verzinnt
Leiterquerschnitt 6,0 mm²
Nennspannung 500 V
Nennspannung U0 300 V
Norm VDE 0295
Prüfspannung 2.5 kV
Temperaturbereich (unbewegt) -100 °C bis 205 °C
Biegeradius unbewegt 22.8 mm
Logistics
Ursprungsland DE
Zolltarifnummer 85444995
Originalverpackung Ring mit 100 Meter
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes