0089000 | LAPP
FEP-switching strand, ÖLFLEX HEAT 205 SC, 10 mm², green/yellow, outer Ø 4.7 mm, 0089000
Order No.: 31P8635
EAN: 4044774692005
MPN:
0089000
ÖLFLEX HEAT 205 SC 1X10 GNYE
Series: ÖLFLEX HEAT 205 SC
Unit Price (€ / mtr.)
8.8655 € *
Available: 0 mtr.
Leadtime: On Request **
Total Price:
886.55 € *
Price list
Quantity
Price per unit*
100 mtr.
8.8655 €
500 mtr.
8.1158 €
*incl. VAT plus shipping costs
**Subject to prior sale
Stranded wire, 0089000, LAPP KABEL
FEP-core cable, robust, chemical resistant and space-saving for use in machine- and equipment construction at -100°C to +205°C.
Features
- High dielectric strength and abrasion resistance
- Flame-retardant
- Resistant to a multitude of oils, alcohols, vegetable and animal fats and chemical substances
- Weather and ozone resistant
- Resistant to hydraulic fluids
Applications
- Control cabinets with high heat generation
- Measuring devices
- Furnaces and brickworks
- Heating appliances and kitchen equipment
- Electric motor construction
- Installations in chemical engineering
Technical specifications
Aderisolationsmaterial | FEP | |
Außendurchmesser | 4.7 mm | |
Farbe | grün/gelb | |
Halogenfrei | No | |
Leiterklasse | Kl.5 = feindrähtig | |
Leitermaterial | Kupfer, verzinnt | |
Leiterquerschnitt | 10 mm² | |
Nennspannung | 500 V | |
Nennspannung U0 | 300 V | |
Norm | VDE 0295 | |
Prüfspannung | 2.5 kV | |
Temperaturbereich (unbewegt) | -100 °C bis 205 °C | |
Biegeradius unbewegt | 28.2 mm |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85444995 |
Originalverpackung | Ring mit 100 Meter |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |