0089001 | LAPP

FEP-switching strand, ÖLFLEX HEAT 205 SC, 10 mm², black, outer Ø 4.7 mm, 0089001

Order No.: 31P8629
EAN: 4044774692029
MPN:
0089001
ÖLFLEX HEAT 205 SC 1X10 BK
0089001 LAPP Insulated stranded wires
Image may differ
Unit Price (€ / mtr.)
8.8655 € *
Available: 0 mtr.
Leadtime: On Request **
Total Price:
886.55 € *
Price list
Quantity
Price per unit*
100 mtr.
8.8655 €
500 mtr.
8.1158 €
*incl. VAT plus shipping costs
**Subject to prior sale

Stranded wire, 0089001, LAPP KABEL

FEP-core cable, robust, chemical resistant and space-saving for use in machine- and equipment construction at -100°C to +205°C.

Features

  • High dielectric strength and abrasion resistance
  • Flame-retardant
  • Resistant to a multitude of oils, alcohols, vegetable and animal fats and chemical substances
  • Weather and ozone resistant
  • Resistant to hydraulic fluids

Applications

  • Control cabinets with high heat generation
  • Measuring devices
  • Furnaces and brickworks
  • Heating appliances and kitchen equipment
  • Electric motor construction
  • Installations in chemical engineering
Technical specifications
Aderisolationsmaterial FEP
Außendurchmesser 4.7 mm
Farbe schwarz
Halogenfrei No
Leiterklasse Kl.5 = feindrähtig
Leitermaterial Kupfer, verzinnt
Leiterquerschnitt 10 mm²
Nennspannung 500 V
Nennspannung U0 300 V
Norm VDE 0295
Prüfspannung 2.5 kV
Temperaturbereich (unbewegt) -100 °C bis 205 °C
Biegeradius unbewegt 28.2 mm
Logistics
Ursprungsland DE
Zolltarifnummer 85444995
Originalverpackung Ring mit 100 Meter
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes