0091353/100 | LAPP
Switching strand, ÖLFLEX HEAT 350 SC, 1.5 mm², white, outer Ø 3.5 mm, 0091353/100
Order No.: 31P8923
EAN: 4044774692302
MPN:
0091353/100
ÖLFLEX HEAT 350 SC 1X1,5
Series: ÖLFLEX HEAT 350 SC
Unit Price (€ / mtr.)
8.9369 € *
Available: 0 mtr.
Leadtime: On Request **
Stranded wire, 0091353/100, LAPP KABEL
Glass-fiber core cable for use in blast furnace and power plant construction, engine, appliance and lighting construction at temperatures up to +350°C.
Features
- Only suitable for installation in dry conditions
- Flame-retardant
- Fine stranded nickel plated copper wire
Applications
- Blast furnaces and glass melting
- Chemical and power plant engineering
- Engine and furnace construction
- Lighting, equipment and apparatus engineering
Technical specifications
Außendurchmesser | 3.5 mm | |
Farbe | weiß | |
Halogenfrei | No | |
Leiterklasse | Kl.5 = feindrähtig | |
Leitermaterial | Kupfer, vernickelt | |
Leiterquerschnitt | 1,5 mm² | |
Nennspannung | 500 V | |
Nennspannung U0 | 300 V | |
Norm | VDE 0295 | |
Prüfspannung | 1.5 kV | |
Temperaturbereich (unbewegt) | -50 °C bis 350 °C | |
Biegeradius unbewegt | 17.5 mm |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85444995 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |