0091354/100 | LAPP

Switching strand, ÖLFLEX HEAT 350 SC, 2.5 mm², white, outer Ø 3.7 mm, 0091354/100

Order No.: 31P8932
EAN: 4044774692333
MPN:
0091354/100
ÖLFLEX HEAT 350 SC 1X2,5
0091354/100 LAPP Insulated stranded wires
Image may differ
Unit Price (€ / mtr.)
10.2935 € *
Available: 0 mtr.
Leadtime: 2 Weeks **
Total Price:
1,029.35 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 mtr.
10.2935 €

Stranded wire, 0091354/100, LAPP KABEL

Glass-fiber core cable for use in blast furnace and power plant construction, engine, appliance and lighting construction at temperatures up to +350°C.

Features

  • Only suitable for installation in dry conditions
  • Flame-retardant
  • Fine stranded nickel plated copper wire

Applications

  • Blast furnaces and glass melting
  • Chemical and power plant engineering
  • Engine and furnace construction
  • Lighting, equipment and apparatus engineering
Technical specifications
Außendurchmesser 3.7 mm
Farbe weiß
Halogenfrei No
Leiterklasse Kl.5 = feindrähtig
Leitermaterial Kupfer, vernickelt
Leiterquerschnitt 2,5 mm²
Nennspannung 500 V
Nennspannung U0 300 V
Norm VDE 0295
Prüfspannung 1.5 kV
Temperaturbereich (unbewegt) -50 °C bis 350 °C
Biegeradius unbewegt 18.5 mm
Logistics
Ursprungsland DE
Zolltarifnummer 85444995
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes