0091358/100 | LAPP
Switching strand, ÖLFLEX HEAT 350 SC, 16 mm², white, outer Ø 8 mm, 0091358/100
Order No.: 31P8929
EAN: 4044774692456
MPN:
0091358/100
ÖLFLEX HEAT 350 SC 1X16
Series: ÖLFLEX HEAT 350 SC
Unit Price (€ / mtr.)
30.1784 € *
Available: 0 mtr.
Leadtime: On Request **
Stranded wire, 0091358/100, LAPP KABEL
Glass-fiber core cable for use in blast furnace and power plant construction, engine, appliance and lighting construction at temperatures up to +350°C.
Features
- Only suitable for installation in dry conditions
- Flame-retardant
- Fine stranded nickel plated copper wire
Applications
- Blast furnaces and glass melting
- Chemical and power plant engineering
- Engine and furnace construction
- Lighting, equipment and apparatus engineering
Technical specifications
Außendurchmesser | 8 mm | |
Farbe | weiß | |
Halogenfrei | No | |
Leiterklasse | Kl.5 = feindrähtig | |
Leitermaterial | Kupfer, vernickelt | |
Leiterquerschnitt | 16 mm² | |
Nennspannung | 500 V | |
Nennspannung U0 | 300 V | |
Norm | VDE 0295 | |
Prüfspannung | 1.5 kV | |
Temperaturbereich (unbewegt) | -50 °C bis 350 °C | |
Biegeradius unbewegt | 40 mm |
Download
Logistics
Ursprungsland | QU |
Zolltarifnummer | 85444995 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |