0094001 | LAPP
PTFE-switching strand, ÖLFLEX HEAT 260 SC, AWG 28, black, outer Ø 0.9 mm, 0094001
Order No.: 33P1225
EAN: 4044774692593
MPN:
0094001
ÖLFLEX HEAT 260 SC 28/7AWG BK
Series: ÖLFLEX HEAT 260 SC
Unit Price (€ / mtr.)
1.7017 € *
Available: 0 mtr.
Leadtime: 6 Weeks **
Total Price:
1.70 € *
Price list
Quantity
Price per unit*
1 mtr.
1.7017 €
10 mtr.
1.4756 €
50 mtr.
1.3685 €
100 mtr.
1.2614 €
500 mtr.
1.1781 €
*incl. VAT plus shipping costs
**Subject to prior sale
Stranded wire, 0094001, LAPP
Features
- High dielectric strength and high abrasion resistance
- Low water absorption
- Resistant to microbes
- Adhesion free insulation materials
Applications
- For use in environments with very high operating temperatures, heavy usage of chemical agents or confined spaces
- High-frequency engineering
- Control cabinets with high heat generation
- Measuring instruments
- Furnaces and brickworks
- Heating equipment and kitchen appliances
- Installations in the chemical industry
Technical specifications
Aderisolationsmaterial | PTFE | |
Außendurchmesser | 0.9 mm | |
AWG-Leiterquerschnitt | AWG 28 | |
Farbe | schwarz | |
Halogenfrei | No | |
Leiterklasse | Kl.5 = feindrähtig | |
Leitermaterial | Kupfer, versilbert | |
Nennspannung | 500 V | |
Nennspannung U0 | 300 V | |
Norm | UL | |
Prüfspannung | 3.4 kV | |
Temperaturbereich (unbewegt) | -190 bis 260 °C | |
Biegeradius bewegt | 9 mm | |
Biegeradius unbewegt | 3.6 mm |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85444995 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |