0095009 | LAPP

PTFE-switching strand, ÖLFLEX HEAT 260 SC, AWG 26, orange, outer Ø 1 mm, 0095009

Order No.: 33P1221
EAN: 4044774692760
MPN:
0095009
ÖLFLEX HEAT 260 SC 26/7AWG OG
LAPP
0095009 LAPP Insulated stranded wires
Image may differ
Unit Price (€ / mtr.)
1.7255 € *
Available: 0 mtr.
Leadtime: 6 Weeks **
Total Price:
1.73 € *
Price list
Quantity
Price per unit*
1 mtr.
1.7255 €
10 mtr.
1.4994 €
50 mtr.
1.3923 €
100 mtr.
1.2733 €
500 mtr.
1.2019 €
*incl. VAT plus shipping costs
**Subject to prior sale

Stranded wire, 0095009, LAPP

Features

  • High dielectric strength and high abrasion resistance
  • Low water absorption
  • Resistant to microbes
  • Adhesion free insulation materials

Applications

  • For use in environments with very high operating temperatures, heavy usage of chemical agents or confined spaces
  • High-frequency engineering
  • Control cabinets with high heat generation
  • Measuring instruments
  • Furnaces and brickworks
  • Heating equipment and kitchen appliances
  • Installations in the chemical industry
Technical specifications
Core insulation material PTFE
Outer diameter 1 mm
AWG cross-section AWG 26
Colour orange
Halogen free No
Conductor category CL.5 = fine stranded
Cable material copper, silver-plated
Rated voltage 500 V
Rated voltage U0 300 V
Standard number UL
Test voltage 3.4 kV
Temperature range (unmoved) -190 to 260 °C
Bending radius moved 10 mm
Bending radius unmoved 4 mm
Logistics
Country of origin DE
Customs tariff number 85444995
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes