0098104 | LAPP

PTFE-switching strand, ÖLFLEX HEAT 260 SC, AWG 24, red, outer Ø 1.15 mm, 0098104

Order No.: 33P1205
EAN: 4044774692951
MPN:
0098104
ÖLFLEX HEAT 260 SC 24/19AWG RD
0098104 LAPP Insulated stranded wires
Image may differ
Unit Price (€ / mtr.)
2.2134 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
2.21 € *
Price list
Quantity
Price per unit*
1 mtr.
2.2134 €
10 mtr.
1.9278 €
50 mtr.
1.7731 €
100 mtr.
1.6303 €
500 mtr.
1.5351 €
*incl. VAT plus shipping costs
Subject to prior sale

Stranded wire, 0098104, LAPP

Features

  • High dielectric strength and high abrasion resistance
  • Low water absorption
  • Resistant to microbes
  • Adhesion free insulation materials

Applications

  • For use in environments with very high operating temperatures, heavy usage of chemical agents or confined spaces
  • High-frequency engineering
  • Control cabinets with high heat generation
  • Measuring instruments
  • Furnaces and brickworks
  • Heating equipment and kitchen appliances
  • Installations in the chemical industry
Technical specifications
Filter Property Value
Product type switching strand
AWG cross-section AWG 24
Colour red
Core insulation material PTFE
Outer diameter 1.15 mm
Halogen free No
Standard number UL
Cable material copper, silver-plated
Conductor category CL.5 = fine stranded
Temperature range (unmoved) -190 to 260 °C
Bending radius moved 11.5 mm
Bending radius unmoved 4.6 mm
Rated voltage 500 V
Rated voltage U0 300 V
Test voltage 3.4 kV
Logistics
Property Value
Country of origin DE
Customs tariff number 85444995
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes