0098106 | LAPP
PTFE-switching strand, ÖLFLEX HEAT 260 SC, AWG 24, gray, outer Ø 1.15 mm, 0098106
Order No.: 33P1204
EAN: 4044774692975
MPN:
0098106
ÖLFLEX HEAT 260 SC 24/19AWG GY
Series: ÖLFLEX HEAT 260 SC
Unit Price (€ / mtr.)
2.2134 € *
Available: 0 mtr.
Leadtime: 6 Weeks **
Total Price:
2.21 € *
Price list
Quantity
Price per unit*
1 mtr.
2.2134 €
10 mtr.
1.9278 €
50 mtr.
1.7731 €
100 mtr.
1.6303 €
500 mtr.
1.5351 €
*incl. VAT plus shipping costs
**Subject to prior sale
Stranded wire, 0098106, LAPP
Features
- High dielectric strength and high abrasion resistance
- Low water absorption
- Resistant to microbes
- Adhesion free insulation materials
Applications
- For use in environments with very high operating temperatures, heavy usage of chemical agents or confined spaces
- High-frequency engineering
- Control cabinets with high heat generation
- Measuring instruments
- Furnaces and brickworks
- Heating equipment and kitchen appliances
- Installations in the chemical industry
Technical specifications
Core insulation material | PTFE | |
Outer diameter | 1.15 mm | |
AWG cross-section | AWG 24 | |
Colour | gray | |
Halogen free | No | |
Conductor category | CL.5 = fine stranded | |
Cable material | copper, silver-plated | |
Rated voltage | 500 V | |
Rated voltage U0 | 300 V | |
Standard number | UL | |
Test voltage | 3.4 kV | |
Temperature range (unmoved) | -190 to 260 °C | |
Bending radius moved | 11.5 mm | |
Bending radius unmoved | 4.6 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444995 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |