0101105 | LAPP
PTFE-switching strand, ÖLFLEX HEAT 260 SC, AWG 20, white, outer Ø 1.5 mm, 0101105
Order No.: 33P1183
EAN: 4044774693170
MPN:
0101105
ÖLFLEX HEAT 260 SC 20/7AWG WH
Series: ÖLFLEX HEAT 260 SC
Unit Price (€ / mtr.)
2.3800 € *
Available: 0 mtr.
Leadtime: 6 Weeks **
Total Price:
2.38 € *
Price list
Quantity
Price per unit*
1 mtr.
2.3800 €
10 mtr.
2.0706 €
50 mtr.
1.9159 €
100 mtr.
1.7612 €
500 mtr.
1.6422 €
*incl. VAT plus shipping costs
**Subject to prior sale
Stranded wire, 0101105, LAPP
Features
- High dielectric strength and high abrasion resistance
- Low water absorption
- Resistant to microbes
- Adhesion free insulation materials
Applications
- For use in environments with very high operating temperatures, heavy usage of chemical agents or confined spaces
- High-frequency engineering
- Control cabinets with high heat generation
- Measuring instruments
- Furnaces and brickworks
- Heating equipment and kitchen appliances
- Installations in the chemical industry
Technical specifications
Aderisolationsmaterial | PTFE | |
Außendurchmesser | 1.5 mm | |
AWG-Leiterquerschnitt | AWG 20 | |
Farbe | weiß | |
Halogenfrei | No | |
Leiterklasse | Kl.5 = feindrähtig | |
Leitermaterial | Kupfer, versilbert | |
Nennspannung | 500 V | |
Nennspannung U0 | 300 V | |
Norm | UL | |
Prüfspannung | 3.4 kV | |
Temperaturbereich (unbewegt) | -190 bis 260 °C | |
Biegeradius bewegt | 15 mm | |
Biegeradius unbewegt | 6 mm |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85444995 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |