0103104 | LAPP
PTFE-switching strand, ÖLFLEX HEAT 260 SC, AWG 18, red, outer Ø 1.75 mm, 0103104
Order No.: 33P1166
EAN: 4044774828541
MPN:
0103104
ÖLFLEX HEAT 260 SC 18/7AWG RD
Series: ÖLFLEX HEAT 260 SC
Unit Price (€ / mtr.)
2.5704 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
257.04 € *
Price list
Quantity
Price per unit*
100 mtr.
2.5704 €
500 mtr.
2.4038 €
*incl. VAT plus shipping costs
Subject to prior sale
Stranded wire, 0103104, LAPP
Features
- High dielectric strength and high abrasion resistance
- Low water absorption
- Resistant to microbes
- Adhesion free insulation materials
Applications
- For use in environments with very high operating temperatures, heavy usage of chemical agents or confined spaces
- High-frequency engineering
- Control cabinets with high heat generation
- Measuring instruments
- Furnaces and brickworks
- Heating equipment and kitchen appliances
- Installations in the chemical industry
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | switching strand | |
| AWG cross-section | AWG 18 | |
| Colour | red | |
| Core insulation material | PTFE | |
| Outer diameter | 1.75 mm | |
| Halogen free | No | |
| Standard number | UL | |
| Cable material | copper, silver-plated | |
| Conductor category | CL.5 = fine stranded | |
| Temperature range (unmoved) | -190 to 260 °C | |
| Bending radius moved | 17.5 mm | |
| Bending radius unmoved | 7 mm | |
| Rated voltage | 500 V | |
| Rated voltage U0 | 300 V | |
| Test voltage | 3.4 kV |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85444995 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |